Part Details for SMBB760D-1100-02 by Ushio Opto Semiconductors Inc
Overview of SMBB760D-1100-02 by Ushio Opto Semiconductors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBB760D-1100-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ |
Part Details for SMBB760D-1100-02
SMBB760D-1100-02 CAD Models
SMBB760D-1100-02 Part Data Attributes:
|
SMBB760D-1100-02
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
SMBB760D-1100-02
Ushio Opto Semiconductors Inc
Infrared LED, 1-Element, 760nm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 400 mW | |
Peak Wavelength | 760 nm | |
Shape | RECTANGULAR |