Part Details for SMBB810N-1100 by Ushio Opto Semiconductors Inc
Overview of SMBB810N-1100 by Ushio Opto Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SMBB810N-1100
SMBB810N-1100 CAD Models
SMBB810N-1100 Part Data Attributes:
|
SMBB810N-1100
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
SMBB810N-1100
Ushio Opto Semiconductors Inc
Infrared LED, 1-Element, 810nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 340 mW | |
Peak Wavelength | 810 nm | |
Shape | RECTANGULAR |