Part Details for SMBB830N-1100-02 by Ushio Opto Semiconductors Inc
Overview of SMBB830N-1100-02 by Ushio Opto Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SMBB830N-1100-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ |
Part Details for SMBB830N-1100-02
SMBB830N-1100-02 CAD Models
SMBB830N-1100-02 Part Data Attributes
|
SMBB830N-1100-02
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
SMBB830N-1100-02
Ushio Opto Semiconductors Inc
Infrared LED, 1-Element, 830nm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 340 mW | |
Peak Wavelength | 830 nm | |
Shape | RECTANGULAR |