Part Details for SMBC18 by Banner Engineering Corp
Overview of SMBC18 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7691
|
Newark | Bracket: 28 Mm Creform Mounting , Material: Plastic, For 18 Mm Lights And Sensors |Banner Engineering SMBC18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 | Buy Now |
DISTI #
2170-SMBC18-ND
|
DigiKey | BRACKET: 28 MM CREFORM MOUNTING Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$16.0000 | Buy Now |
DISTI #
778-SMBC18
|
Mouser Electronics | Sensor Hardware & Accessories Bracket: 28 mm Creform Mounting, Material: Plastic, For 18 mm Lights and Sensors | 0 |
|
$16.0000 | Order Now |