Part Details for SMBG5346A/TR13 by Microchip Technology Inc
Overview of SMBG5346A/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBG5346A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6345
|
Newark | Zener 5.0W, Vz = 9.1V, +/- 10% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5346A/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
SMBG5346A/TR13-ND
|
DigiKey | DIODE ZENER 9.1V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9100 | Buy Now |
DISTI #
SMBG5346A/TR13
|
Avnet Americas | Diode Zener Single 9.1V 10% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5346A/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.0600 | Buy Now |
DISTI #
494-SMBG5346A/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator _ SMBG (DO-215AA) RoHS: Not Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
SMBG5346A/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7400 / $2.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $5.0300 | Buy Now | |
DISTI #
SMBG5346A/TR13
|
Avnet Americas | Diode Zener Single 9.1V 10% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5346A/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.0600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
|
Master Electronics | 0 |
|
$1.8400 / $5.0300 | Buy Now |
Part Details for SMBG5346A/TR13
SMBG5346A/TR13 CAD Models
SMBG5346A/TR13 Part Data Attributes:
|
SMBG5346A/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG5346A/TR13
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 7.5 µA | |
Reverse Test Voltage | 6.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 150 mA |