Part Details for SMBG5365CE3/TR13 by Microchip Technology Inc
Overview of SMBG5365CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG5365CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6458
|
Newark | Zener 5.0W, Vz = 36V, +/- 2% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5365CE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
SMBG5365CE3/TR13-ND
|
DigiKey | DIODE ZENER 36V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
SMBG5365CE3/TR13
|
Avnet Americas | Diode Zener Single 36V 2% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5365CE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2100 / $1.3400 | Buy Now |
DISTI #
494-SMBG5365CE3/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator _ SMBG (DO-215AA) RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
SMBG5365CE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $3.2600 | Buy Now | |
DISTI #
SMBG5365CE3/TR13
|
Avnet Americas | Diode Zener Single 36V 2% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5365CE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2100 / $1.3400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | 0 |
|
$1.1900 / $3.2600 | Buy Now |
Part Details for SMBG5365CE3/TR13
SMBG5365CE3/TR13 CAD Models
SMBG5365CE3/TR13 Part Data Attributes:
|
SMBG5365CE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG5365CE3/TR13
Microchip Technology Inc
Zener Diode, 36V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 160 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 27.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 30 mA |