Part Details for SMBG5387A/TR13 by Microchip Technology Inc
Overview of SMBG5387A/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBG5387A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6585
|
Newark | Zener 5.0W, Vz = 190V, +/- 10% Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip SMBG5387A/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
SMBG5387A/TR13-ND
|
DigiKey | DIODE ZENER 190V 5W SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9100 | Buy Now |
DISTI #
SMBG5387A/TR13
|
Avnet Americas | Diode Zener Single 190V 10% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5387A/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.0600 | Buy Now |
DISTI #
494-SMBG5387A/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator _ SMBG (DO-215AA) RoHS: Not Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
SMBG5387A/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7400 / $2.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $5.0300 | Buy Now | |
DISTI #
SMBG5387A/TR13
|
Avnet Americas | Diode Zener Single 190V 10% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5387A/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.0600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
|
Master Electronics | 0 |
|
$1.8400 / $5.0300 | Buy Now |
Part Details for SMBG5387A/TR13
SMBG5387A/TR13 CAD Models
SMBG5387A/TR13 Part Data Attributes:
|
SMBG5387A/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG5387A/TR13
Microchip Technology Inc
Zener Diode, 190V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 450 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1850 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 190 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 137 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 5 mA |