Part Details for SMBJ4748/TR13 by Microchip Technology Inc
Overview of SMBJ4748/TR13 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ4748/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6637
|
Newark | Zener 2.0W, Vz = 22V, +/- 10% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ4748/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
SMBJ4748/TR13-ND
|
DigiKey | DIODE ZENER 22V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7600 | Buy Now |
DISTI #
SMBJ4748/TR13
|
Avnet Americas | Diode Zener Single 22V 10% 1.25W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ4748/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
Part Details for SMBJ4748/TR13
SMBJ4748/TR13 CAD Models
SMBJ4748/TR13 Part Data Attributes
|
SMBJ4748/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ4748/TR13
Microchip Technology Inc
Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 11.5 mA |
Alternate Parts for SMBJ4748/TR13
This table gives cross-reference parts and alternative options found for SMBJ4748/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ4748/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ4748PTRE3 | Zener Diode, 22V V(Z), 10%, 2W, | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748PTRE3 |
SMBJ4748TR | Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748TR |
SMBJ4748G | Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748G |
SMBJ4748E3TR | Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748E3TR |
SMBJ4748PE3 | Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748PE3 |
SMBJ4748/TR13 | Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748/TR13 |
SMBJ4748GTRE3 | Zener Diode, 22V V(Z), 10%, 2W, | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748GTRE3 |
SMBJ4748E3/TR13 | Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ4748/TR13 vs SMBJ4748E3/TR13 |
SMBJ4748P | Zener Diode, 22V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748P |
SMBJ4748TRE3 | Zener Diode, 22V V(Z), 10%, 2W, | Microsemi Corporation | SMBJ4748/TR13 vs SMBJ4748TRE3 |