Part Details for SMBJ5341B by EIC Corporation
Overview of SMBJ5341B by EIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5341B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2872 |
|
RFQ | ||
|
Quest Components | 6.2 V, 1.38 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA | 2297 |
|
$0.3400 / $0.8500 | Buy Now |