Part Details for SMBJ5341BE3/TR13 by Microchip Technology Inc
Overview of SMBJ5341BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5341BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6680
|
Newark | Zener 5.0W, Vz = 6.2V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5341BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 | Buy Now |
DISTI #
150-SMBJ5341BE3/TR13CT-ND
|
DigiKey | DIODE ZENER 6.2V 5W SMBJ Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1008 In Stock |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
SMBJ5341BE3/TR13
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5341BE3/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7200 | Buy Now |
DISTI #
494-SMBJ5341BE3/TR13
|
Mouser Electronics | Zener Diodes Zener 5.0W, VZ = 6.2V, +/- 5% RoHS: Compliant | 3858 |
|
$0.6590 / $0.6900 | Buy Now |
DISTI #
SMBJ5341BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6100 / $0.7200 | Buy Now |
|
Future Electronics | MSMBJ Series 5 W 6.2 V Surface Mount Silicon Zener Diode - D0-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.6310 / $0.7260 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
SMBJ5341BE3/TR13
|
Avnet Silica | Diode Zener Single 6.2V 5% 5W 2-Pin DO-214AA T/R (Alt: SMBJ5341BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMBJ5341BE3/TR13
|
EBV Elektronik | Diode Zener Single 6.2V 5% 5W 2-Pin DO-214AA T/R (Alt: SMBJ5341BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ5341BE3/TR13
SMBJ5341BE3/TR13 CAD Models
SMBJ5341BE3/TR13 Part Data Attributes
|
SMBJ5341BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5341BE3/TR13
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TR, 7 INCH; 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for SMBJ5341BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5341BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5341BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5341B | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | SMBJ5341BE3/TR13 vs CD5341B |
SMBJ5341B/TR13 | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5341BE3/TR13 vs SMBJ5341B/TR13 |