Part Details for SMBJ5344AE3/TR13 by Microchip Technology Inc
Overview of SMBJ5344AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5344AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6696
|
Newark | Zener 5.0W, Vz = 8.2V, +/- 10% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5344AE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 | Buy Now |
DISTI #
SMBJ5344AE3/TR13-ND
|
DigiKey | DIODE ZENER 8.2V 5W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
SMBJ5344AE3/TR13
|
Avnet Americas | Diode Zener Single 8.2V 10% 5W 2-Pin SMBJ T/R - Tape and Reel (Alt: SMBJ5344AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.7600 | Buy Now |
DISTI #
494-SMBJ5344AE3/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
DISTI #
SMBJ5344AE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6400 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6840 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6700 / $1.4040 | Buy Now | |
DISTI #
SMBJ5344AE3/TR13
|
Avnet Americas | Diode Zener Single 8.2V 10% 5W 2-Pin SMBJ T/R - Tape and Reel (Alt: SMBJ5344AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.7600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
|
Master Electronics | 0 |
|
$0.6700 / $1.4040 | Buy Now |
Part Details for SMBJ5344AE3/TR13
SMBJ5344AE3/TR13 CAD Models
SMBJ5344AE3/TR13 Part Data Attributes:
|
SMBJ5344AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5344AE3/TR13
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 150 mA |