-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5344B-TPMSCT-ND
|
DigiKey | DIODE ZENER 8.2V 5W DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23099 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
833-SMBJ5344B-TP
|
Mouser Electronics | Zener Diodes 5W 8.2V RoHS: Compliant | 6500 |
|
$0.1900 / $0.4700 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 8.2 V 1 A Zener Diode-DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 1616Cut Tape/Mini-Reel |
|
$0.6000 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 8.2 V 1 A Zener Diode-DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2050 | Buy Now |
|
LCSC | Independent Type 5W 8.2V SMB(DO-214AA) Zener Diodes ROHS | 160 |
|
$0.1137 / $0.2033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5344B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5344B-TP
Micro Commercial Components
Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
This table gives cross-reference parts and alternative options found for SMBJ5344B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5344B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5344BE3 | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs SMBJ5344BE3 |
MVSMBJ5344BTR | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs MVSMBJ5344BTR |
MQSMBJ5344B | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs MQSMBJ5344B |
MQSMBJ5344BE3 | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs MQSMBJ5344BE3 |
MXSMBJ5344B | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs MXSMBJ5344B |
SMBJ5344BTRE3 | Zener Diode, 8.2V V(Z), 5%, 5W, | Microsemi Corporation | SMBJ5344B-TP vs SMBJ5344BTRE3 |
MSPSMBJ5344B | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs MSPSMBJ5344B |
SMBJ5344B-TP-HF | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5344B-TP vs SMBJ5344B-TP-HF |
MVSMBJ5344B | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs MVSMBJ5344B |
MXSMBJ5344BE3TR | Zener Diode, 8.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5344B-TP vs MXSMBJ5344BE3TR |