Part Details for SMBJ5355B by EIC Corporation
Overview of SMBJ5355B by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5355B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65033914
|
Verical | Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2204 | Americas - 15000 |
|
$0.1718 | Buy Now |