There are no models available for this part yet.
Overview of SMBJ5366BE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ5366BE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ6822
|
Newark | Zener 5.0W, Vz = 39V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5366BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now | |
DISTI #
SMBJ5366BE3/TR13-ND
|
DigiKey | DIODE ZENER 39V 5W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7200 | Buy Now | |
DISTI #
SMBJ5366BE3/TR13
|
Avnet Americas | Diode Zener Single 39V 5% 5W 2-Pin SMBJ T/R - Tape and Reel (Alt: SMBJ5366BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6900 / $0.8500 | Buy Now | ||
DISTI #
SMBJ5366BE3/TR13
|
Avnet Silica | (Alt: SMBJ5366BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SMBJ5366BE3/TR13
|
EBV Elektronik | (Alt: SMBJ5366BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
CAD Models for SMBJ5366BE3/TR13 by Microchip Technology Inc
Part Data Attributes for SMBJ5366BE3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
14 Ω
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
170 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Reference Voltage-Nom
|
39 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
29.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
30 mA
|