Part Details for SMBJ5366BHE3-TP by Micro Commercial Components
Overview of SMBJ5366BHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5366BHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMBJ5366BHE3-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2274 | Buy Now |
DISTI #
833-SMBJ5366BHE3-TP
|
Mouser Electronics | Zener Diodes 5W ZENERS SMB RoHS: Compliant | 0 |
|
$0.1970 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.2060 | Buy Now |
Part Details for SMBJ5366BHE3-TP
SMBJ5366BHE3-TP CAD Models
SMBJ5366BHE3-TP Part Data Attributes
|
SMBJ5366BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5366BHE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMB , 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CURRENT CAPABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.0005 µA | |
Reverse Test Voltage | 29.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 30 mA |
Alternate Parts for SMBJ5366BHE3-TP
This table gives cross-reference parts and alternative options found for SMBJ5366BHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5366BHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5366BE3TR | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs SMBJ5366BE3TR |
MQSMBJ5366BTR | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs MQSMBJ5366BTR |
SMBJ5366B | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs SMBJ5366B |
MQSMBJ5366BE3 | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs MQSMBJ5366BE3 |
SMBJ5366BTR | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs SMBJ5366BTR |
MVSMBJ5366BE3TR | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs MVSMBJ5366BE3TR |
MSPSMBJ5366B | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs MSPSMBJ5366B |
MVSMBJ5366BTR | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs MVSMBJ5366BTR |
SMBJ5366B-TP-HF | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5366BHE3-TP vs SMBJ5366B-TP-HF |
MVSMBJ5366B | Zener Diode, 39V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5366BHE3-TP vs MVSMBJ5366B |