Part Details for SMBJ5917B by Jinan Gude Electronic Device Co Ltd
Overview of SMBJ5917B by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5917B
SMBJ5917B CAD Models
SMBJ5917B Part Data Attributes
|
SMBJ5917B
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ5917B
Jinan Gude Electronic Device Co Ltd
Zener Diode, 4.7V V(Z), 5%, 1.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 79.8 mA |
Alternate Parts for SMBJ5917B
This table gives cross-reference parts and alternative options found for SMBJ5917B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5917B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5917B | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 4.7; P Max (mW): 3000; Package: SMB; Pin: Z1 | Galaxy Microelectronics | SMBJ5917B vs SMBJ5917B |
MVSMBJ5917BE3 | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B vs MVSMBJ5917BE3 |
MVSMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B vs MVSMBJ5917B |
SMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5917B vs SMBJ5917B |
MQSMBJ5917BE3 | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B vs MQSMBJ5917BE3 |
SMBJ5917B-TP | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5917B vs SMBJ5917B-TP |
MSPSMBJ5917BE3TR | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B vs MSPSMBJ5917BE3TR |
MVHSMBJ5917BTR | Zener Diode, 4.7V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5917B vs MVHSMBJ5917BTR |
MXHSMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5917B vs MXHSMBJ5917B |
SMBJ5917BE3TR | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B vs SMBJ5917BE3TR |