-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-SMBJ5924B-TP
|
Mouser Electronics | Zener Diodes 1.5W ZENER SMB RoHS: Compliant | 0 |
|
$0.0970 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5924B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5924B-TP
Micro Commercial Components
Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |
This table gives cross-reference parts and alternative options found for SMBJ5924B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5924B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5924BE3/TR13 | Zener Diode, 9.1V V(Z), 5%, 2W, | Microsemi Corporation | SMBJ5924B-TP vs SMBJ5924BE3/TR13 |
SMBJ5924B | Zener Diode, 9.1V V(Z), 5%, 1.5W, | Jinan Gude Electronic Device Co Ltd | SMBJ5924B-TP vs SMBJ5924B |
SMBJ5924B | Zener Diode, 9.1V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5924B-TP vs SMBJ5924B |
SMBJ5924B/TR13 | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5924B-TP vs SMBJ5924B/TR13 |
SMBJ5924B-TP-HF | Zener Diode, 9.1V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5924B-TP vs SMBJ5924B-TP-HF |
SMBJ5924B/TR13 | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5924B-TP vs SMBJ5924B/TR13 |
SMBJ5924B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5924B-TP vs SMBJ5924B |
SMBJ5924BE3TR | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5924B-TP vs SMBJ5924BE3TR |
SMBJ5924BE3 | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5924B-TP vs SMBJ5924BE3 |
SMBJ5924BE3/TR13 | Zener Diode, 9.1V V(Z), 5%, 2W | Microchip Technology Inc | SMBJ5924B-TP vs SMBJ5924BE3/TR13 |