There are no models available for this part yet.
Overview of SMBJ5926B by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ5926B by JGD Semiconductors Co Ltd
Part Data Attributes for SMBJ5926B by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
5.5 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
200 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
34.1 mA
|
Alternate Parts for SMBJ5926B
This table gives cross-reference parts and alternative options found for SMBJ5926B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5926B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5926B-TP | Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5926B vs SMBJ5926B-TP |
SMBJ5926BTR | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5926B vs SMBJ5926BTR |
SMBJ5926B/TR13 | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5926B vs SMBJ5926B/TR13 |
SMBJ5926B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5926B vs SMBJ5926B |
SMBJ5926BE3TR | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5926B vs SMBJ5926BE3TR |
SMBJ5926B/TR13 | Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5926B vs SMBJ5926B/TR13 |
SMBJ5926BE3/TR13 | Zener Diode, 11V V(Z), 5%, 2W | Microchip Technology Inc | SMBJ5926B vs SMBJ5926BE3/TR13 |
SMBJ5926B-TP-HF | Zener Diode, 11V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5926B vs SMBJ5926B-TP-HF |