Part Details for SMBJ5931B by Micro Commercial Components
Overview of SMBJ5931B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5931B
SMBJ5931B CAD Models
SMBJ5931B Part Data Attributes
|
SMBJ5931B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5931B
Micro Commercial Components
Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 650 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for SMBJ5931B
This table gives cross-reference parts and alternative options found for SMBJ5931B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5931B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V, SMB, 2500-REEL | onsemi | SMBJ5931B vs 1SMB5931BT3G |
SMBJ5931BE3TR | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5931B vs SMBJ5931BE3TR |
1SMB5931BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SMBJ5931B vs 1SMB5931BT3 |
SMBJ5931BTR | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5931B vs SMBJ5931BTR |
PSMA5931B/T3 | DIODE 18 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | SMBJ5931B vs PSMA5931B/T3 |
HSMBJ5931BTR | Zener Diode, 18V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5931B vs HSMBJ5931BTR |
SZ1SMB5931BT3G | 3.0 W Zener Diode Voltage Regulator 18 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | SMBJ5931B vs SZ1SMB5931BT3G |
SZ1SMB5931BT3G-VF01 | 18 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL | onsemi | SMBJ5931B vs SZ1SMB5931BT3G-VF01 |