Part Details for SMBJ5931B by Suzhou Good-Ark Electronics Co Ltd
Overview of SMBJ5931B by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5931B
SMBJ5931B CAD Models
SMBJ5931B Part Data Attributes
|
SMBJ5931B
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ5931B
Suzhou Good-Ark Electronics Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for SMBJ5931B
This table gives cross-reference parts and alternative options found for SMBJ5931B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5931B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRA5931B-HF | Zener Diode, | Comchip Technology Corporation Ltd | SMBJ5931B vs CZRA5931B-HF |
SMZJ3795BHM3_A/I | Zener Diode, | Vishay Intertechnologies | SMBJ5931B vs SMZJ3795BHM3_A/I |
SMZJ3795BHM3_A/H | Zener Diode, | Vishay Intertechnologies | SMBJ5931B vs SMZJ3795BHM3_A/H |
1N5931B | Zener Diode | Digitron Semiconductors | SMBJ5931B vs 1N5931B |
SMAJ5931BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5931B vs SMAJ5931BHE3-TP |
1SMA5931HR2 | Zener Diode | Taiwan Semiconductor | SMBJ5931B vs 1SMA5931HR2 |
1SMA5931HF3 | Zener Diode | Taiwan Semiconductor | SMBJ5931B vs 1SMA5931HF3 |
1N5931B-PBF | Zener Diode | Digitron Semiconductors | SMBJ5931B vs 1N5931B-PBF |
SMAJ5931B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5931B vs SMAJ5931B |
1SMA5931HF4 | Zener Diode | Taiwan Semiconductor | SMBJ5931B vs 1SMA5931HF4 |