Diodes
SMBJ5943B-TP
Micro Commercial Components
Description: Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN

Overview of SMBJ5943B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ5943B-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMBJ5943B-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0868
$0.0868 Buy Now
DISTI # 833-SMBJ5943B-TP
Mouser Electronics Zener Diodes 1.5W ZENER SMB RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.3550
  • 100 $0.2130
  • 500 $0.1970
  • 1,000 $0.1380
  • 3,000 $0.0970
$0.0970 / $0.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.0988
$0.0988 Buy Now

CAD Models for SMBJ5943B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ5943B-TP by Micro Commercial Components

SMBJ5943B-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
86 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
1300 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
56 V
Reverse Current-Max
0.001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
6.7 mA
Want to compare parts?
  1. SMBJ5943B-TP
    Micro Commercial Components
    Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ5943B-TP

This table gives cross-reference parts and alternative options found for SMBJ5943B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5943B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs SMBJ5943BE3
MQSMBJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs MQSMBJ5943BE3
MQHSMBJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MQHSMBJ5943B
SMBJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs SMBJ5943BE3TR
MVHSMBJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MVHSMBJ5943BE3TR
MXHSMBJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MXHSMBJ5943B
SMBJ5943BE3/TR13 Zener Diode, 56V V(Z), 5%, 2W, Microsemi Corporation SMBJ5943B-TP vs SMBJ5943BE3/TR13
MQHSMBJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MQHSMBJ5943BE3
MSPHSMBJ5943B Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MSPHSMBJ5943B
MVSMBJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs MVSMBJ5943BE3
Part Number Description Manufacturer Compare
MQHSMBJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MQHSMBJ5943BE3TR
MSPSMBJ5943BTR Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs MSPSMBJ5943BTR
MSPSMBJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs MSPSMBJ5943BE3TR
SMBJ5943B Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA Microchip Technology Inc SMBJ5943B-TP vs SMBJ5943B
MVHSMBJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MVHSMBJ5943BE3
SMBJ5943BTR Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs SMBJ5943BTR
SMBJ5943BE3TR Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs SMBJ5943BE3TR
SMBJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs SMBJ5943BE3
MVSMBJ5943BTR Zener Diode, 56V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5943B-TP vs MVSMBJ5943BTR
MSPHSMBJ5943BE3 Zener Diode, 56V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5943B-TP vs MSPHSMBJ5943BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5943B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5943B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ5943B-TP would you like to use for your alert(s)?
  • Please alert me when SMBJ5943B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5943B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5943B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5943B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5943B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5943B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: