There are no models available for this part yet.
Overview of SMBJ5946B/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ5946B/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7110
|
Newark | Zener 2.0W, Vz = 75V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5946B/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now | |
DISTI #
SMBJ5946B/TR13-ND
|
DigiKey | DIODE ZENER 75V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3600 | Buy Now | |
DISTI #
SMBJ5946B/TR13
|
Avnet Americas | Diode Zener Single 75V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5946B/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Zener Diode - 75 V (Nom) (Vz) - ±5% - 2W - 140 Ohms - 1 µA @ 56 V Reverse Leakage @ Vr - 1.2 V @ 200 mA Forward (Vf) (Max)@If - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3000 / $1.6000 | Buy Now | ||
Master Electronics | Zener Diode - 75 V (Nom) (Vz) - ±5% - 2W - 140 Ohms - 1 µA @ 56 V Reverse Leakage @ Vr - 1.2 V @ 200 mA Forward (Vf) (Max)@If - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now |
CAD Models for SMBJ5946B/TR13 by Microchip Technology Inc
Part Data Attributes for SMBJ5946B/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
140 Ω
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
2000 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.25 W
|
Reference Standard
|
MIL-STD-750
|
Reference Voltage-Nom
|
75 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
56 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|