Part Details for SMBJ5946B by SPC Multicomp
Overview of SMBJ5946B by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5946B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4378
|
Newark | Zener Diode, 75V, 3W, Smb, Zener Voltage Nom:75V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMBJ5946B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8980 |
|
$0.0400 | Buy Now |
DISTI #
83713410
|
Verical | SMBJ5946B Min Qty: 1250 Package Multiple: 1 | Americas - 8980 |
|
$0.0552 / $0.0585 | Buy Now |