Part Details for SMBJ5948B/TR13 by Microchip Technology Inc
Overview of SMBJ5948B/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5948B/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7122
|
Newark | Zener 2.0W, Vz = 91V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5948B/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
SMBJ5948B/TR13-ND
|
DigiKey | DIODE ZENER 91V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
SMBJ5948B/TR13
|
Avnet Americas | Diode Zener Single 91V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5948B/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
494-SMBJ5948B/TR13
|
Mouser Electronics | Zener Diodes Zener 2.0W, VZ = 91V, +/- 5% RoHS: Not Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
SMBJ5948B/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2400 / $1.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2900 / $3.5400 | Buy Now | |
DISTI #
SMBJ5948B/TR13
|
Avnet Americas | Diode Zener Single 91V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5948B/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
SMBJ5948B/TR13
|
Avnet Americas | Diode Zener Single 91V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5948B/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.4700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3000 / $1.6000 | Buy Now |
|
Master Electronics | 0 |
|
$1.2900 / $3.5400 | Buy Now |
Part Details for SMBJ5948B/TR13
SMBJ5948B/TR13 CAD Models
SMBJ5948B/TR13 Part Data Attributes
|
SMBJ5948B/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5948B/TR13
Microchip Technology Inc
Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 69.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.1 mA |