Part Details for SMBJ5948BE3/TR13 by Microchip Technology Inc
Overview of SMBJ5948BE3/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5948BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7123
|
Newark | Zener 2.0W, Vz = 91V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5948BE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now |
DISTI #
SMBJ5948BE3/TR13-ND
|
DigiKey | DIODE ZENER 91V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
SMBJ5948BE3/TR13
|
Avnet Americas | Diode Zener Single 91V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5948BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
494-SMBJ5948BE3/TR13
|
Mouser Electronics | Zener Diodes Zener 2.0W, VZ = 91V, +/- 5% RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
SMBJ5948BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7470 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7320 / $1.5340 | Buy Now | |
DISTI #
SMBJ5948BE3/TR13
|
Avnet Americas | Diode Zener Single 91V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5948BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
SMBJ5948BE3/TR13
|
Avnet Americas | Diode Zener Single 91V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5948BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for SMBJ5948BE3/TR13
SMBJ5948BE3/TR13 CAD Models
SMBJ5948BE3/TR13 Part Data Attributes
|
SMBJ5948BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5948BE3/TR13
Microchip Technology Inc
Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.1 mA |
Alternate Parts for SMBJ5948BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5948BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5948BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5948BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5948BE3/TR13 vs SMBJ5948BHE3-TP |
SMBJ5948B | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5948BE3/TR13 vs SMBJ5948B |
SMBJ5948B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5948BE3/TR13 vs SMBJ5948B |
SMBJ5948BE3 | Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5948BE3/TR13 vs SMBJ5948BE3 |