Part Details for SMBZ5919B-E3/52 by Vishay Intertechnologies
Overview of SMBZ5919B-E3/52 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SMBZ5919B-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0592
|
Newark | Zener Diode, 5.6V, 3W, Smb Rohs Compliant: Yes |Vishay SMBZ5919B-E3/52 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1292 |
|
$0.2840 / $0.4880 | Buy Now |
DISTI #
24R7353
|
Newark | 3.0W,5.6V 5%,smb Zener Rohs Compliant: Yes |Vishay SMBZ5919B-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
SMBZ5919B-E3/52
|
Avnet Americas | Diode Zener Single 5.6V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SMBZ5919B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 / $0.1269 | Buy Now |
DISTI #
625-SMBZ5919B-E3
|
Mouser Electronics | Zener Diodes 5.6 Volt 3.0 Watt 5% RoHS: Compliant | 28274 |
|
$0.0930 / $0.4300 | Buy Now |
|
Future Electronics | Zener Diodes 5.6 Volt 3.0 Watt 5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0932 / $0.1100 | Buy Now |
|
Future Electronics | Zener Diodes 5.6 Volt 3.0 Watt 5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0932 / $0.1100 | Buy Now |
DISTI #
SMBZ5919B-E3/52
|
TTI | Zener Diodes 5.6 Volt 3.0 Watt 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1040 | Buy Now |
DISTI #
SMBZ5919B-E3/52
|
Avnet Americas | Diode Zener Single 5.6V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SMBZ5919B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 / $0.1269 | Buy Now |
DISTI #
SMBZ5919B-E3/52
|
TME | Diode: Zener, 3W, 5.6V, SMD, reel,tape, SMB, single diode, 200uA Min Qty: 1 | 0 |
|
$0.2020 / $0.7780 | RFQ |
DISTI #
SMBZ5919B-E3/52
|
Avnet Americas | Diode Zener Single 5.6V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SMBZ5919B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 / $0.1269 | Buy Now |
Part Details for SMBZ5919B-E3/52
SMBZ5919B-E3/52 CAD Models
SMBZ5919B-E3/52 Part Data Attributes
|
SMBZ5919B-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBZ5919B-E3/52
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 66.9 mA |