Diodes
SMBZ5927B-E3/52
Description: DIODE 12 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode

Overview of SMBZ5927B-E3/52 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SMBZ5927B-E3/52 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-SMBZ5927B-E3/52CT-ND
DigiKey DIODE ZENER 12V 3W DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3085
In Stock
  • 1 $0.4500
  • 10 $0.3840
  • 100 $0.2668
  • 750 $0.2045
  • 1,500 $0.1845
  • 2,250 $0.1743
  • 3,750 $0.1628
  • 5,250 $0.1560
  • 7,500 $0.1494
  • 18,750 $0.1348
  • 37,500 $0.1270
$0.1270 / $0.4500 Buy Now

CAD Models for SMBZ5927B-E3/52 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBZ5927B-E3/52 by Vishay Semiconductors

SMBZ5927B-E3/52
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6.5 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5%
Working Test Current
31.2 mA
Want to compare parts?
  1. SMBZ5927B-E3/52
    Vishay Semiconductors
    DIODE 12 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode
    VS

Alternate Parts for SMBZ5927B-E3/52

This table gives cross-reference parts and alternative options found for SMBZ5927B-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ5927B-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5927R4 Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927R4
1SMB5927B-T3 Zener Diode Won-Top Electronics Co Ltd SMBZ5927B-E3/52 vs 1SMB5927B-T3
SMBZ5927B-E3/5B DIODE 12 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode Vishay Semiconductors SMBZ5927B-E3/52 vs SMBZ5927B-E3/5B
1PGSMB5927R5G Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1PGSMB5927R5G
1SMB5927M4G Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927M4G
1SMB5927HR5 Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927HR5
1SMB5927B-13 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated SMBZ5927B-E3/52 vs 1SMB5927B-13
SMBZ5927B-E3/5B Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBZ5927B-E3/52 vs SMBZ5927B-E3/5B
1SMB5927R4G Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927R4G
1SMB5927H Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927H
Part Number Description Manufacturer Compare
1SMB5927HR5 Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927HR5
1SMB5927R4 Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927R4
1SMB5927M4 Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927M4
1SMB5927HM4 Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927HM4
1SMB5927HR4G Zener Diode, Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927HR4G
SMBZ5927B-E3/5B Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies SMBZ5927B-E3/52 vs SMBZ5927B-E3/5B
1SMB5927R4G Zener Diode, 12V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1SMB5927R4G
1PGSMB5927H Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBZ5927B-E3/52 vs 1PGSMB5927H
1PGSMB5927HM4G Zener Diode Taiwan Semiconductor SMBZ5927B-E3/52 vs 1PGSMB5927HM4G
1SMB5927B-13 Zener Diode, 12V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated SMBZ5927B-E3/52 vs 1SMB5927B-13

Related Parts for SMBZ5927B-E3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBZ5927B-E3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBZ5927B-E3/52 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMBZ5927B-E3/52 would you like to use for your alert(s)?
  • Please alert me when SMBZ5927B-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBZ5927B-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBZ5927B-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBZ5927B-E3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBZ5927B-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBZ5927B-E3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: