Part Details for SMBZ5932B-E3/5B by Vishay Semiconductors
Overview of SMBZ5932B-E3/5B by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBZ5932B-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBZ5932B-E3/5B-ND
|
DigiKey | DIODE ZENER 20V 3W DO214AA Min Qty: 3200 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1303 / $0.1514 | Buy Now |
Part Details for SMBZ5932B-E3/5B
SMBZ5932B-E3/5B CAD Models
SMBZ5932B-E3/5B Part Data Attributes
|
SMBZ5932B-E3/5B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBZ5932B-E3/5B
Vishay Semiconductors
DIODE 20 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
Alternate Parts for SMBZ5932B-E3/5B
This table gives cross-reference parts and alternative options found for SMBZ5932B-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ5932B-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5932B-13 | Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBZ5932B-E3/5B vs 1SMB5932B-13 |
1PGSMB5932H | Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5932B-E3/5B vs 1PGSMB5932H |
3SMBJ5932B | Zener Diode, 20V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | SMBZ5932B-E3/5B vs 3SMBJ5932B |
SZ1SMB5932BT3G | 3.0 W Zener Diode Voltage Regulator 20 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | SMBZ5932B-E3/5B vs SZ1SMB5932BT3G |
1SMB5932H | Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5932B-E3/5B vs 1SMB5932H |
1SMB5932R5G | Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5932B-E3/5B vs 1SMB5932R5G |
1SMB5932HM4G | Zener Diode, | Taiwan Semiconductor | SMBZ5932B-E3/5B vs 1SMB5932HM4G |
1PGSMB5932HM4G | Zener Diode | Taiwan Semiconductor | SMBZ5932B-E3/5B vs 1PGSMB5932HM4G |
1SMB5932M4G | Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5932B-E3/5B vs 1SMB5932M4G |
1SMB5932 | Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5932B-E3/5B vs 1SMB5932 |