Part Details for SMC-1-11-1-GT by Adam Technologies Inc
Overview of SMC-1-11-1-GT by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMC-1-11-1-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SMC-1-11-1-GT-ND
|
DigiKey | MACHINE PIN SOCKET 11P 2.54MM PI Min Qty: 5100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2726 | Buy Now |
DISTI #
737-SMC-1-11-1-GT
|
Mouser Electronics | Headers & Wire Housings MACHINE PIN SOCKET 11P 2.54MM PI RoHS: Compliant | 0 |
|
$0.5130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 300 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Machine Pin Socket 11P 2.54mm Pitch - Bag RoHS: Compliant | 0 |
|
$0.2552 / $0.3720 | Buy Now |
Part Details for SMC-1-11-1-GT
SMC-1-11-1-GT CAD Models
SMC-1-11-1-GT Part Data Attributes
|
SMC-1-11-1-GT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SMC-1-11-1-GT
Adam Technologies Inc
IC Socket, SIP11, 11 Contact(s), 2.54mm Term Pitch, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech |