Part Details for SMC-1-13-1-GT-.567 by Adam Technologies Inc
Overview of SMC-1-13-1-GT-.567 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC-1-13-1-GT-.567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-SMC-1-13-1-GT567
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SCREW MACHINE SOCKET, 2.54MM RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Order Now |
|
Future Electronics | 0503 Series 13 Position 2.54mm Pitch Pin-Line Collet Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4900 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.9900 | Buy Now |