Part Details for SMC-6HF0015V by Metcal
Overview of SMC-6HF0015V by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC-6HF0015V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2191
|
Newark | Soldering Tip, Hoof, 1.5Mm, Tip/Nozzle Width:1.5Mm, Tip/Nozzle Style:Hoof, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Smc-6 Series Rohs Compliant: Yes |Metcal SMC-6HF0015V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6000 | Buy Now |
DISTI #
745-SMC-6HF0015V
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE CONCAVE HOOF, 1.5MM RoHS: Compliant | 0 |
|
$69.6000 | Order Now |
DISTI #
10061920
|
Techni-Tool, Inc. | Metcal SMC-6HF0015V Surface Mount Cartridge, Concave Hoof, 1.5mm x 11.6mm, 600 Series | 0 |
|
$69.6000 | Buy Now |
DISTI #
10061920
|
TestEquity LLC | Metcal SMC-6HF0015V Surface Mount Cartridge, Concave Hoof, 1.5mm x 11.6mm, 600 Series | 0 |
|
$69.6000 | Buy Now |