Part Details for SMC-6HF0020V by Metcal
Overview of SMC-6HF0020V by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC-6HF0020V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2192
|
Newark | Soldering Tip, Hoof, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:Hoof, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Smc-6 Series Rohs Compliant: Yes |Metcal SMC-6HF0020V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6000 | Buy Now |
DISTI #
745-SMC-6HF0020V
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE CONCAVE HOOF, 2MM RoHS: Compliant | 0 |
|
$69.6000 | Order Now |
DISTI #
SMC-6HF0020V
|
TME | Tip, hoof, 2x11.6mm, 357°C, for soldering station Min Qty: 1 | 0 |
|
$58.9500 / $60.0500 | RFQ |
DISTI #
2771383
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.7067 / $54.3381 | Buy Now |