Part Details for SMC-7KN0048S by Metcal
Overview of SMC-7KN0048S by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC-7KN0048S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2221
|
Newark | Soldering Tip, Knife, 4.8Mm, Tip/Nozzle Width:4.8Mm, Tip/Nozzle Style:Knife, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Smc-7 Series Rohs Compliant: Yes |Metcal SMC-7KN0048S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9000 | Buy Now |
DISTI #
745-SMC-7KN0048S
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE KNIFE THIN TIN LENGTH, 4.8MM RoHS: Compliant | 0 |
|
$61.9000 | Order Now |
DISTI #
SMC-7KN0048S
|
TME | Tip, knife, 4.8mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$64.6600 / $65.8700 | RFQ |
DISTI #
2771392
|
element14 Asia-Pacific | SOLDERING TIP, KNIFE, 4.8MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$86.6855 | Buy Now |
DISTI #
2771392
|
Farnell | SOLDERING TIP, KNIFE, 4.8MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$64.6354 | Buy Now |
DISTI #
551SO7048
|
Techni-Tool, Inc. | Metcal SMC-7KN0048S Desolder Tips, SMC, Cartridge Knife, Thin, Tin Length, 4.8mm | 0 |
|
$61.9000 | Buy Now |
DISTI #
551SO7048
|
TestEquity LLC | Metcal SMC-7KN0048S Desolder Tips, SMC, Cartridge Knife, Thin, Tin Length, 4.8mm | 0 |
|
$61.9000 | Buy Now |