Part Details for SMC-9HF6033S by Metcal
Overview of SMC-9HF6033S by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC-9HF6033S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7670
|
Newark | Tip, Soldering Iron, 60Deg Hoof, 3.3Mm, Tip/Nozzle Width:3.3Mm, Tip/Nozzle Style:60° Hoof, For Use With:Metcal Cv-5200 Series Surface Mount Connection Validation Soldering Station, Product Range:Smc-9 Series Rohs Compliant: Yes |Metcal SMC-9HF6033S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9000 | Buy Now |
DISTI #
745-SMC-9HF6033S
|
Mouser Electronics | Soldering & Desoldering Stations CART, HOOF, 3.3MM 60 DEG RoHS: Compliant | 0 |
|
$61.9000 | Order Now |
DISTI #
551SO6212
|
Techni-Tool, Inc. | Metcal SMC-9HF6033S CVC Soldering Cartridge 900 Ser.Hoof 3.3mm, SMC Series | 8 |
|
$61.9000 | Buy Now |
DISTI #
551SO6212
|
TestEquity LLC | Metcal SMC-9HF6033S CVC Soldering Cartridge 900 Ser.Hoof 3.3mm, SMC Series | 8 |
|
$61.9000 | Buy Now |