There are no models available for this part yet.
Overview of SMC-9KN0050X by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMC-9KN0050X by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2264
|
Newark | Soldering Tip, Knife, 5Mm, Tip/Nozzle Width:5Mm, Tip/Nozzle Style:Knife, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Smc-9 Series Rohs Compliant: Yes |Metcal SMC-9KN0050X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0000 | Buy Now | |
DISTI #
745-SMC-9KN0050X
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE KNIFE 5MM RoHS: Compliant | 0 |
|
$83.0000 | Order Now | |
DISTI #
488-658
|
Techni-Tool, Inc. | Metcal SMC-9KN0050X Soldering Cartidge, Rework, Knife, 5.0 mm, SMC Series | 0 |
|
$83.0000 | Buy Now | |
DISTI #
488-658
|
TestEquity LLC | Metcal SMC-9KN0050X Soldering Cartidge, Rework, Knife, 5.0 mm, SMC Series | 0 |
|
$83.0000 | Buy Now |