Part Details for SMC10.2153J100A31TR16 by KEMET Corporation
Overview of SMC10.2153J100A31TR16 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC10.2153J100A31TR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMC102153J100A31
|
Mouser Electronics | Film Capacitors 100volts 0.015uF 5% LS 10.2mm RoHS: Compliant | 0 |
|
$0.7240 / $0.7820 | Order Now |
Part Details for SMC10.2153J100A31TR16
SMC10.2153J100A31TR16 CAD Models
SMC10.2153J100A31TR16 Part Data Attributes
|
SMC10.2153J100A31TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC10.2153J100A31TR16
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.015uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |