Part Details for SMC10.2333J250A31TR16 by KEMET Corporation
Overview of SMC10.2333J250A31TR16 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC10.2333J250A31TR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMC102333J250A31
|
Mouser Electronics | Film Capacitors 250volts 0.033uF 5% LS 10.2mm RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
DISTI #
SMC10.2333J250A31TR16
|
Avnet Abacus | Film Capacitor, 0.033 uF, 160 V, 250 V, � 5%, Metallized PPS, 4036 [10291 Metric] - Tape and Reel (Alt: SMC10.2333J250A31TR16) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SMC10.2333J250A31TR16
SMC10.2333J250A31TR16 CAD Models
SMC10.2333J250A31TR16 Part Data Attributes:
|
SMC10.2333J250A31TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC10.2333J250A31TR16
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 250V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |