Part Details for SMC10.2564G50A31TR16 by KEMET Corporation
Overview of SMC10.2564G50A31TR16 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC10.2564G50A31TR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC10.2564G50A31TR
|
Avnet Americas | Cap Film 0.56uF 50V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R - Tape and Reel (Alt: SMC10.2564G50A31TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for SMC10.2564G50A31TR16
SMC10.2564G50A31TR16 CAD Models
SMC10.2564G50A31TR16 Part Data Attributes
|
SMC10.2564G50A31TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC10.2564G50A31TR16
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.56uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for SMC10.2564G50A31TR16
This table gives cross-reference parts and alternative options found for SMC10.2564G50A31TR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC10.2564G50A31TR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125WP564G050A | Film Capacitor, Polyphenylene Sulphide, 50V, 0.56uF, 4036 | KEMET Corporation | SMC10.2564G50A31TR16 vs F125WP564G050A |
F125WP564G050V | Film Capacitor, Polyphenylene Sulphide, 50V, 0.56uF, 4036 | KEMET Corporation | SMC10.2564G50A31TR16 vs F125WP564G050V |
SMC10.2564G50A31TV24 | Film Capacitor, Polyphenylene Sulphide, 50V, 0.56uF, 4036 | KEMET Corporation | SMC10.2564G50A31TR16 vs SMC10.2564G50A31TV24 |