-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5447
|
Newark | Capacitor, Film, Pps, 0.68Uf, 50V, 4036, Dielectric Type:Metallized Pps, Capacitor Case/Package:4036 [1091 Metric], Capacitance:0.68Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMC10.2684J50A31TR16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$1.7200 | Buy Now |
DISTI #
399-SMC10.2684J50A31TR16CT-ND
|
DigiKey | CAP FILM 0.68UF 5% 50VDC SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$7.6881 / $11.8300 | Buy Now |
DISTI #
58Y5447
|
Avnet Americas | Film Capacitor, 0.68 uF, 30 V, 50 V, ± 5%, Metallized PPS, 4036 [10291 Metric] - Product that comes on tape, but is not reeled (Alt: 58Y5447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$8.6700 / $11.5600 | Buy Now |
DISTI #
80-SMC102684J50A31
|
Mouser Electronics | Film Capacitors 50volts 0.68uF 5% LS 10.2mm RoHS: Compliant | 89 |
|
$7.3900 / $11.8300 | Buy Now |
|
Onlinecomponents.com |
800 Partner Stock |
|
$8.0200 | Buy Now | |
DISTI #
58Y5447
|
Avnet Americas | Film Capacitor, 0.68 uF, 30 V, 50 V, ± 5%, Metallized PPS, 4036 [10291 Metric] - Product that comes on tape, but is not reeled (Alt: 58Y5447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$8.6700 / $11.5600 | Buy Now |
DISTI #
SMC10.2684J50A31
|
TME | Capacitor: metallized PPS, 680nF, SMD, ±5%, 4036, -55÷125°C, 4V/μs Min Qty: 1 | 2 |
|
$7.0700 / $11.3000 | Buy Now |
DISTI #
58Y5447
|
Avnet Americas | Film Capacitor, 0.68 uF, 30 V, 50 V, ± 5%, Metallized PPS, 4036 [10291 Metric] - Product that comes on tape, but is not reeled (Alt: 58Y5447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$8.6700 / $11.5600 | Buy Now |
DISTI #
KEMET SMC10.2684J50A31TR16
|
PEI Genesis | Film Capacitor | 800 |
|
Buy Now | |
DISTI #
SMC10.2684J50A31TR16
|
Avnet Abacus | Film Capacitor, 0.68 uF, 30 V, 50 V, � 5%, Metallized PPS, 4036 [10291 Metric] - Tape and Reel (Alt: SMC10.2684J50A31TR16) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC10.2684J50A31TR16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC10.2684J50A31TR16
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |