-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12917-1-ND
|
DigiKey | CAP FILM 1UF 5% 50VDC SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
575 In Stock |
|
$12.6258 / $18.9900 | Buy Now |
DISTI #
80-SMC127105J50B31
|
Mouser Electronics | Film Capacitors 50volts 1.0uF 5% LS 12.7mm RoHS: Compliant | 244 |
|
$12.6100 / $18.9800 | Buy Now |
DISTI #
SMC12.7105J50B31TR24
|
TTI | Film Capacitors 50volts 1.0uF 5% LS 12.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$12.5000 | Buy Now |
DISTI #
SMC12.7105J50B31
|
TME | Capacitor: metallized PPS, 1uF, SMD, ±5%, 5045, -55÷125°C, 3V/μs Min Qty: 1 | 3 |
|
$10.7200 / $12.7000 | Buy Now |
DISTI #
KEMET SMC12.7105J50B31TR24
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
SMC12.7105J50B31TR24
|
Avnet Abacus | Film Capacitor, 1 uF, 30 V, 50 V, � 5%, Metallized PPS, 5045 [127114 Metric] - Tape and Reel (Alt: SMC12.7105J50B31TR24) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC12.7105J50B31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC12.7105J50B31TR24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |