-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5449
|
Newark | Capacitor, Film, Pps, 1.5Uf, 50V, 5045, Dielectric Type:Metallized Pps, Capacitor Case/Package:5045[1312 Metric], Capacitance:1.5Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMC12.7155J50B31TR24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$3.3000 | Buy Now |
DISTI #
399-12918-1-ND
|
DigiKey | CAP FILM 1.5UF 5% 50VDC SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4881 / $22.6400 | Buy Now |
DISTI #
80-SMC127155J50B31
|
Mouser Electronics | Film Capacitors 50volts 1.5uF 5% LS 12.7mm RoHS: Compliant | 0 |
|
$15.4900 | Order Now |
|
Onlinecomponents.com |
30 Partner Stock |
|
$21.5200 / $23.6700 | Buy Now | |
DISTI #
22619556
|
Verical | Cap Film 1.5uF 50V PPS 5% (12.7 X 11.5 X 6.5mm) SMD 125°C T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 16 |
|
$4.0244 | Buy Now |
DISTI #
77350446
|
Verical | Cap Film 1.5uF 50V PPS 5% (12.7 X 11.5 X 6.5mm) SMD 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$16.0714 | Buy Now |
DISTI #
SMC12.7155J50B31
|
TME | Capacitor: metallized PPS, 1.5uF, SMD, ±5%, 5045, -55÷125°C, 3V/μs Min Qty: 1 | 5 |
|
$12.2100 / $15.2800 | Buy Now |
DISTI #
KEMET SMC12.7155J50B31TR24
|
PEI Genesis | Film Capacitor | 30 |
|
Buy Now | |
DISTI #
2496066RL
|
element14 Asia-Pacific | CAP, 1.5F, 50V, 5%, PPS, 5045 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$16.9393 / $26.9832 | Buy Now |
DISTI #
2496066
|
element14 Asia-Pacific | CAP, 1.5F, 50V, 5%, PPS, 5045 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$16.9393 / $33.7826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC12.7155J50B31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC12.7155J50B31TR24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |