Part Details for SMC12.7563J400B31TR24 by KEMET Corporation
Overview of SMC12.7563J400B31TR24 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC12.7563J400B31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMC127563J400B31
|
Mouser Electronics | Film Capacitors 400volts 0.056uF 5% LS 12.7mm RoHS: Compliant | 0 |
|
$1.5400 / $1.5700 | Order Now |
Part Details for SMC12.7563J400B31TR24
SMC12.7563J400B31TR24 CAD Models
SMC12.7563J400B31TR24 Part Data Attributes:
|
SMC12.7563J400B31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC12.7563J400B31TR24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.056uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |