Part Details for SMC1500C by APC by Schneider Electric
Overview of SMC1500C by APC by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC1500C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7606
|
Newark | Ups, 120V, 1.44Kva/900W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.44Kva/900W, Input Voltage Ac Max:130V, Output Voltage:120V, Backup Time - Full Load:5Min, Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SMC1500C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$762.1200 | Buy Now |
DISTI #
74008564
|
RS | apc smart upc 1500va lcd 120v with smartconnect | American Power Conversion (APC) SMC1500C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$642.9000 | RFQ |
|
NAC | 1500VA Smart UPS C LCD 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 233 |
|
$685.2700 | Buy Now |
DISTI #
3228912
|
element14 Asia-Pacific | UPS, 120V, 1.44KVA / 900W RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,024.1111 | Buy Now |
DISTI #
3228912
|
Farnell | UPS, 120V, 1.44KVA / 900W RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$810.8916 | Buy Now |