Part Details for SMC1500I by APC by Schneider Electric
Overview of SMC1500I by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC1500I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X3020
|
Newark | Apc Smart-Ups C 1500Va Lcd 230V |Apc SMC1500I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,090.4400 / $1,328.1000 | Buy Now |
|
NAC | APC SMART-UPS,900 WATTS /1500 VA,INPUT 230V /OUTPUT 230V, INTERFACE PORT USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | APC Smart-UPS C 1500VA LCD 230V | 0 |
|
$1,064.9400 | Buy Now |