Part Details for SMC15V17-103A2020-2-TA by Amphenol Piher
Overview of SMC15V17-103A2020-2-TA by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC15V17-103A2020-2-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10mm Cermet - Potentiometer - - 10k ohms ± 20% - Linear - 6mm Dia Shaft - Loose Nut & Washer RoHS: Compliant |
100 Partner Stock |
|
$1.7900 / $9.1200 | Buy Now |
|
Master Electronics | 10mm Cermet - Potentiometer - - 10k ohms ± 20% - Linear - 6mm Dia Shaft - Loose Nut & Washer RoHS: Compliant |
100 Partner Stock |
|
$1.7900 / $9.1200 | Buy Now |