Part Details for SMC16.5334J250C31TR24 by KEMET Corporation
Overview of SMC16.5334J250C31TR24 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC16.5334J250C31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC16.5334J250C31T
|
Avnet Americas | Film Capacitor, 0.33 uF, 160 V, 250 V, ± 5%, Metallized PPS, 6560 [165150 Metric] - Tape and Reel (Alt: SMC16.5334J250C31T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-SMC165334J250C31
|
Mouser Electronics | Film Capacitors 250volts 0.33uF 5% LS 16.5mm RoHS: Compliant | 0 |
|
$7.4100 / $7.8900 | Order Now |
DISTI #
SMC16.5334J250C31TR24
|
Avnet Abacus | Film Capacitor, 0.33 uF, 160 V, 250 V, � 5%, Metallized PPS, 6560 [165150 Metric] - Tape and Reel (Alt: SMC16.5334J250C31TR24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SMC16.5334J250C31TR24
SMC16.5334J250C31TR24 CAD Models
SMC16.5334J250C31TR24 Part Data Attributes
|
SMC16.5334J250C31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC16.5334J250C31TR24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 250V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 6559, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |
Alternate Parts for SMC16.5334J250C31TR24
This table gives cross-reference parts and alternative options found for SMC16.5334J250C31TR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC16.5334J250C31TR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125ZS334J250A | Film Capacitor, Polyphenylene Sulphide, 250V, 0.33uF, 6559 | KEMET Corporation | SMC16.5334J250C31TR24 vs F125ZS334J250A |
SPC16.5334J250C31TV44 | Film Capacitor, Polyphenylene Sulphide, 250V, 0.33uF, 6559 | KEMET Corporation | SMC16.5334J250C31TR24 vs SPC16.5334J250C31TV44 |
F127ZS334J250Y | Film Capacitor, Polyphenylene Sulphide, 250V, 0.33uF, 6559 | KEMET Corporation | SMC16.5334J250C31TR24 vs F127ZS334J250Y |
F125ZS334J250Y | Film Capacitor, Polyphenylene Sulphide, 250V, 0.33uF, 6559 | KEMET Corporation | SMC16.5334J250C31TR24 vs F125ZS334J250Y |