Part Details for SMC210049R9FLF by TT Electronics Resistors
Overview of SMC210049R9FLF by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC210049R9FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7401
|
Newark | Smc-2-100-49R9-F-Lf Rohs Compliant: Yes |Tt Electronics/international Resistive SMC210049R9FLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6500 / $93.2500 | Buy Now |
DISTI #
2266-SMC210049R9FLF-ND
|
DigiKey | SMC-2-100-49R9-F-LF Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1650 In Stock |
|
$0.7900 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Surface Mount Power Resistor - 49.9 Ohms ±1% - 2W - ±100ppm/°C - 500V Max - +150°C - 3610 - RoHS |
1650 Partner Stock |
|
$0.7400 / $1.1100 | Buy Now |
|
Bristol Electronics | 714 |
|
RFQ | ||
|
Master Electronics | Surface Mount Power Resistor - 49.9 Ohms ±1% - 2W - ±100ppm/°C - 500V Max - +150°C - 3610 - RoHS |
1650 Partner Stock |
|
$0.7400 / $1.1100 | Buy Now |