Part Details for SMC281LE G/W by American Opto Plus LED Corp
Overview of SMC281LE G/W by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC281LE G/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-SMC281LEG/WTR-ND
|
DigiKey | 0.28" SGL SMD DISPLAY - RED Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$0.7360 / $1.8400 | Buy Now |
|
NAC | 0.28 Single Digit SMD Display - Red RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7430 / $1.2100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |