Part Details for SMC301LE-UT GW by American Opto Plus LED Corp
Overview of SMC301LE-UT GW by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC301LE-UT GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-SMC301LE-UTGW-ND
|
DigiKey | ULTRA THIN 7SEG 0.3" RED 10SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1.0550 / $2.6400 | Buy Now |
|
NAC | 0.30in. Single Digit Ultra Thin, Color: Red, Wavelength or CIE: 624, Intensity: 15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9130 / $1.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |