Part Details for SMC391W G/W by American Opto Plus LED Corp
Overview of SMC391W G/W by American Opto Plus LED Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC391W G/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-SMC391WG/WTR-ND
|
DigiKey | 0.39" SGL SMD DISPLAY - WHITE Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$1.4000 / $1.4500 | Buy Now |
|
NAC | 0.39in. Single Digit Display, Color: White, Wavelength or CIE: X = 0.29, Y = 0.29, Intensity: 35 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0190 / $1.6600 | Buy Now |